
74ALVT16373DGG,118 | |
|---|---|
DigiKey Part Number | 1727-6567-2-ND - Tape & Reel (TR) 1727-6567-1-ND - Cut Tape (CT) 1727-6567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVT16373DGG,118 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 8mA, 24mA; 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.3V ~ 2.7V, 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVTH16373DL | Rochester Electronics, LLC | 7.217 | 2156-SN74ALVTH16373DL-ND | kr.1.74000 | Similar |
| SN74ALVTH16373DLR | Texas Instruments | 8.858 | 296-6305-2-ND | kr.1.24088 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.8.63500 | kr.86.35 |
| 25 | kr.7.85920 | kr.196.48 |
| 100 | kr.7.00440 | kr.700.44 |
| 250 | kr.6.59740 | kr.1,649.35 |
| 500 | kr.6.53502 | kr.3,267.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.98369 | kr.11,967.38 |
| 4.000 | kr.5.84684 | kr.23,387.36 |
| 6.000 | kr.5.77833 | kr.34,669.98 |
| 10.000 | kr.5.70239 | kr.57,023.90 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |

