
SN74ALVCH16374DL | |
|---|---|
DigiKey Part Number | 296-5226-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16374DL |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16374DL Models |
Category | Max Propagation Delay @ V, Max CL 4.2ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVCH16374DGG:11 | Nexperia USA Inc. | 750 | 1727-74ALVCH16374DGG:11TR-ND | kr.11.28521 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.52000 | kr.14.52 |
| 10 | kr.10.74600 | kr.107.46 |
| 25 | kr.9.80400 | kr.245.10 |
| 100 | kr.8.77330 | kr.877.33 |
| 250 | kr.8.28104 | kr.2,070.26 |
| 500 | kr.7.98434 | kr.3,992.17 |
| 1.000 | kr.7.74025 | kr.7,740.25 |
| 2.500 | kr.7.48254 | kr.18,706.35 |
| 5.000 | kr.7.32720 | kr.36,636.00 |
| Unit Price without VAT: | kr.14.52000 |
|---|---|
| Unit Price with VAT: | kr.18.15000 |

