74ALVCH16374DGG:11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 10.000
Unit Price: kr.4.69161
Datasheet

Similar


onsemi
In Stock: 45
Unit Price: kr.10.27000
Datasheet

Similar


Texas Instruments
In Stock: 44.078
Unit Price: kr.11.48000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.518
Unit Price: kr.14.52000
Datasheet

Similar


Texas Instruments
In Stock: 25.172
Unit Price: kr.15.53000
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16374DGG:11

DigiKey Part Number
1727-74ALVCH16374DGG:11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVCH16374DGG:11
Description
IC FF D-TYPE DBL 8-BIT 48-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
3.4ns @ 3.3V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Voltage - Supply
1.2V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
40 µA
Function
Standard
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Clock Frequency
350 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ALVC16374DTRonsemi10.00074ALVC16374DTROS-NDkr.4.69161Similar
74VCX16374MTDXonsemi4574VCX16374MTDXCT-NDkr.10.27000Similar
SN74ALVCH16374DGGRTexas Instruments44.078296-1144-1-NDkr.11.48000Similar
SN74ALVCH16374DLRochester Electronics, LLC11.5182156-SN74ALVCH16374DL-NDkr.14.52000Similar
SN74AUC16374DGGRTexas Instruments25.172296-15418-1-NDkr.15.53000Similar
Available To Order
Check Lead Time
Marketplace Stock: 750 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.85377kr.7,707.54
4.000kr.3.75838kr.15,033.52
6.000kr.3.71061kr.22,263.66
10.000kr.3.65768kr.36,576.80
14.000kr.3.62676kr.50,774.64
Manufacturers Standard Package
Unit Price without VAT:kr.3.85377
Unit Price with VAT:kr.4.81721

Other Suppliers on DigiKey

750In Stock
Ships from Rochester Electronics, LLC