SN74ALS29827NT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 16.289
Unit Price: kr.58.30394
Datasheet
24 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS29827NT

DigiKey Part Number
296-14732-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS29827NT
Description
IC BUFF NON-INVERT 5.25V 24-PDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS29827NT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
10
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 48mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.380 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14.380In Stock
Ships from Rochester Electronics, LLC