74AC11240DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS29827DW

DigiKey Part Number
296-5055-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS29827DW
Description
IC BUFF NON-INVERT 5.25V 24-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS29827DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
10
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 48mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 16.289 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
125kr.52.36120kr.6,545.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.52.36120
Unit Price with VAT:kr.65.45150

Other Suppliers on DigiKey

16.289In Stock
Ships from Rochester Electronics, LLC