SN74AHCT595NG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 27.829
Unit Price: kr.5.71000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT595NG4

DigiKey Part Number
SN74AHCT595NG4-ND
Manufacturer
Manufacturer Product Number
SN74AHCT595NG4
Description
IC SR TRI-STATE 8BIT 16-PDIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT595NG4 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel, Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Logic Type
Shift Register
Package / Case
16-DIP (0.300", 7.62mm)
Output Type
Tri-State
Supplier Device Package
16-PDIP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT595NRochester Electronics, LLC27.8292156-SN74AHCT595N-NDkr.5.71000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.325kr.1.78553kr.2,365.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1.78553
Unit Price with VAT:kr.2.23191