Shift Shift Register 1 Element 8 Bit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT595N

DigiKey Part Number
296-33695-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT595N
Description
IC SR TRI-STATE 8BIT 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT595N Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel, Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Logic Type
Shift Register
Package / Case
16-DIP (0.300", 7.62mm)
Output Type
Tri-State
Supplier Device Package
16-PDIP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.265
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.79000kr.6.79
10kr.4.90400kr.49.04
25kr.4.42800kr.110.70
100kr.3.90500kr.390.50
250kr.3.65576kr.913.94
500kr.3.50550kr.1,752.75
1.000kr.3.38192kr.3,381.92
2.500kr.3.25146kr.8,128.65
5.000kr.3.17283kr.15,864.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.79000
Unit Price with VAT:kr.8.48750

Other Suppliers on DigiKey

26.370In Stock
Ships from Rochester Electronics, LLC