SN74AHCT541PWE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11.240
Unit Price: kr.4.76000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 1.138
Unit Price: kr.6.97000
Datasheet

Direct


onsemi
In Stock: 2.002
Unit Price: kr.5.64000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2.347
Unit Price: kr.2.09000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 722
Unit Price: kr.2.85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 25
Unit Price: kr.2.47000
Datasheet

Similar


onsemi
In Stock: 1.421
Unit Price: kr.5.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.61198
Datasheet

Similar


onsemi
In Stock: 296
Unit Price: kr.6.53000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.54752
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT541PWE4

DigiKey Part Number
SN74AHCT541PWE4-ND
Manufacturer
Manufacturer Product Number
SN74AHCT541PWE4
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT541PWE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT541PWRTexas Instruments11.240296-1120-1-NDkr.4.76000Direct
SN74AHCT541PWTexas Instruments1.138296-26424-5-NDkr.6.97000MFR Recommended
MC74VHCT541ADTRGonsemi2.002MC74VHCT541ADTRGOSCT-NDkr.5.64000Direct
74AHCT541PW,118Nexperia USA Inc.2.3471727-6307-1-NDkr.2.09000Upgrade
74VHCT541PW,118Nexperia USA Inc.7221727-4366-1-NDkr.2.85000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types