MFR Recommended

SN74AHCT540DWRE4 | |
|---|---|
DigiKey Part Number | SN74AHCT540DWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT540DWRE4 |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT540DWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.52769 | kr.3,055.38 |
| 4.000 | kr.1.48315 | kr.5,932.60 |
| 6.000 | kr.1.46086 | kr.8,765.16 |
| 10.000 | kr.1.43616 | kr.14,361.60 |
| 14.000 | kr.1.42171 | kr.19,903.94 |
| 20.000 | kr.1.40783 | kr.28,156.60 |
| Unit Price without VAT: | kr.1.52769 |
|---|---|
| Unit Price with VAT: | kr.1.90961 |


