Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74AHCT540DWR

DigiKey Part Number
296-4749-2-ND - Tape & Reel (TR)
296-4749-1-ND - Cut Tape (CT)
296-4749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT540DWR
Description
IC BUFFER INVERTING 5.5V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT540DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.019
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.67000kr.3.67
10kr.2.58500kr.25.85
25kr.2.31240kr.57.81
100kr.2.01450kr.201.45
250kr.1.87240kr.468.10
500kr.1.78676kr.893.38
1.000kr.1.74131kr.1,741.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.65820kr.3,316.40
4.000kr.1.61044kr.6,441.76
6.000kr.1.58653kr.9,519.18
10.000kr.1.56002kr.15,600.20
14.000kr.1.54454kr.21,623.56
20.000kr.1.52964kr.30,592.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.67000
Unit Price with VAT:kr.4.58750

Other Suppliers on DigiKey

2.565In Stock
Ships from Rochester Electronics, LLC