Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AHCT32QDR | |
|---|---|
DigiKey Part Number | SN74AHCT32QDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32QDR |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT32QDR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT32MDREP | Texas Instruments | 1.054 | 296-22287-2-ND | kr.11.03162 | Parametric Equivalent |
| SN74AHCT32QDRG4Q1 | Texas Instruments | 57.381 | 296-28842-1-ND | kr.4.76000 | Parametric Equivalent |
| SN74AHCT32QDRQ1 | Texas Instruments | 16.234 | 296-SN74AHCT32QDRQ1CT-ND | kr.3.61000 | Parametric Equivalent |
| MC74VHCT32ADR2G | onsemi | 5.508 | MC74VHCT32ADR2GOSCT-ND | kr.2.16000 | Similar |
| 74AHCT32D,118 | Nexperia USA Inc. | 0 | 1727-5932-1-ND | kr.1.52000 | Parametric Equivalent |




