
SN74AHCT244QDWR | |
|---|---|
DigiKey Part Number | 296-44828-2-ND - Tape & Reel (TR) 296-44828-1-ND - Cut Tape (CT) 296-44828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244QDWR |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244QDWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT244ADWRG | onsemi | 260 | 488-MC74VHCT244ADWRGCT-ND | kr.5.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.53900 | kr.45.39 |
| 25 | kr.4.09560 | kr.102.39 |
| 100 | kr.3.60810 | kr.360.81 |
| 250 | kr.3.37540 | kr.843.85 |
| 500 | kr.3.23986 | kr.1,619.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.02485 | kr.6,049.70 |
| 4.000 | kr.2.94667 | kr.11,786.68 |
| 6.000 | kr.2.90754 | kr.17,445.24 |
| 10.000 | kr.2.86417 | kr.28,641.70 |
| 14.000 | kr.2.83880 | kr.39,743.20 |
| 20.000 | kr.2.81443 | kr.56,288.60 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

