SN74AHCT16240DGVR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 975
Unit Price: kr.9.31980
Datasheet
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT16240DGVR

DigiKey Part Number
296-4682-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCT16240DGVR
Description
IC BUFFER INVERT 5.5V 48-TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT16240DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
48-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 975 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.15063kr.12,301.26
4.000kr.6.01065kr.24,042.60
6.000kr.5.94053kr.35,643.18
10.000kr.5.86285kr.58,628.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.15063
Unit Price with VAT:kr.7.68829

Other Suppliers on DigiKey

975In Stock
Ships from Rochester Electronics, LLC