MFR Recommended
Upgrade
Upgrade
Upgrade
Similar

SN74AHCT138PWRG4 | |
|---|---|
DigiKey Part Number | SN74AHCT138PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT138PWRG4 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT138PWRG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT138PWR | Texas Instruments | 15.351 | 296-1109-1-ND | kr.3.04000 | MFR Recommended |
| 74AHCT138PW,118 | Nexperia USA Inc. | 1.289 | 1727-6539-1-ND | kr.1.97000 | Upgrade |
| 74AHCT138PW-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT138PW-Q100JTR-ND | kr.1.06228 | Upgrade |
| 74AHCT138T16-13 | Diodes Incorporated | 2.500 | 31-74AHCT138T16-13CT-ND | kr.1.97000 | Upgrade |
| MC74VHCT138ADTR2G | onsemi | 2.450 | 488-MC74VHCT138ADTR2GCT-ND | kr.2.16000 | Similar |





