Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT138PW,118

DigiKey Part Number
1727-6539-2-ND - Tape & Reel (TR)
1727-6539-1-ND - Cut Tape (CT)
1727-6539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT138PW,118
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT138T16-13Diodes Incorporated2.50031-74AHCT138T16-13CT-NDkr.1.97000Direct
74VHCT138AMTCXonsemi1.28274VHCT138AMTCXCT-NDkr.3.61000Similar
MC74VHCT138ADTR2Gonsemi2.450488-MC74VHCT138ADTR2GCT-NDkr.2.16000Similar
SN74AHCT138DBRTexas Instruments3.662296-4664-1-NDkr.2.98000Similar
SN74AHCT138MPWREPTexas Instruments5.542296-22540-1-NDkr.11.35000Similar
In-Stock: 1.289
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.35700kr.13.57
25kr.1.20480kr.30.12
100kr.1.03600kr.103.60
250kr.0.95580kr.238.95
500kr.0.90738kr.453.69
1.000kr.0.86757kr.867.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.82364kr.2,059.10
5.000kr.0.79833kr.3,991.65
7.500kr.0.78565kr.5,892.38
12.500kr.0.77160kr.9,645.00
17.500kr.0.76339kr.13,359.33
25.000kr.0.75550kr.18,887.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250