
SN74AHCT132DGVR | |
|---|---|
DigiKey Part Number | 296-28993-2-ND - Tape & Reel (TR) 296-28993-1-ND - Cut Tape (CT) 296-28993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT132DGVR |
Description | IC GATE NAND 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT132DGVR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TVSOP |
Features Schmitt Trigger | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT132DGVR | Texas Instruments | 1.823 | 296-28993-1-ND | kr.2.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.58500 | kr.15.85 |
| 25 | kr.1.41240 | kr.35.31 |
| 100 | kr.1.21920 | kr.121.92 |
| 250 | kr.1.12648 | kr.281.62 |
| 500 | kr.1.07096 | kr.535.48 |
| 1.000 | kr.1.02518 | kr.1,025.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.95641 | kr.3,825.64 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

