
SN74AHCT04BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT04BQARTR-ND - Tape & Reel (TR) 296-SN74AHCT04BQARCT-ND - Cut Tape (CT) 296-SN74AHCT04BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT04BQAR |
Description | IC INVERTER 6CH 6-INP 14WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-WFQFN Exposed Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT04BQ,115 | Nexperia USA Inc. | 5.494 | 1727-6779-1-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.24400 | kr.22.44 |
| 25 | kr.2.00600 | kr.50.15 |
| 100 | kr.1.74350 | kr.174.35 |
| 250 | kr.1.61796 | kr.404.49 |
| 500 | kr.1.54252 | kr.771.26 |
| 1.000 | kr.1.49383 | kr.1,493.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.40349 | kr.4,210.47 |
| 6.000 | kr.1.36589 | kr.8,195.34 |
| 9.000 | kr.1.34705 | kr.12,123.45 |
| 15.000 | kr.1.32619 | kr.19,892.85 |
| 21.000 | kr.1.31400 | kr.27,594.00 |
| 30.000 | kr.1.30228 | kr.39,068.40 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

