Inverter IC 6 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT04BQ,115

DigiKey Part Number
1727-6779-2-ND - Tape & Reel (TR)
1727-6779-1-ND - Cut Tape (CT)
1727-6779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT04BQ,115
Description
IC INVERTER 6CH 1-INP 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-DHVQFN (2.5x3)
Number of Inputs
1
Package / Case
14-VFQFN Exposed Pad
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.494
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.42000kr.14.20
25kr.1.26040kr.31.51
100kr.1.08540kr.108.54
250kr.1.00196kr.250.49
500kr.0.95164kr.475.82
1.000kr.0.91011kr.910.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.85888kr.2,576.64
6.000kr.0.83381kr.5,002.86
9.000kr.0.82124kr.7,391.16
15.000kr.0.80733kr.12,109.95
21.000kr.0.79920kr.16,783.20
30.000kr.0.79137kr.23,741.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750