
SN74AHC573QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC573QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74AHC573QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74AHC573QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC573QPWRG4Q1 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC573QPWRG4Q1 Models |
Category | Delay Time - Propagation 1ns |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC573PWR | Texas Instruments | 34.303 | 296-1104-1-ND | kr.4.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.93300 | kr.49.33 |
| 25 | kr.4.45840 | kr.111.46 |
| 100 | kr.3.93330 | kr.393.33 |
| 250 | kr.3.68304 | kr.920.76 |
| 500 | kr.3.53214 | kr.1,766.07 |
| 1.000 | kr.3.40800 | kr.3,408.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.30581 | kr.6,611.62 |
| 4.000 | kr.3.22170 | kr.12,886.80 |
| 6.000 | kr.3.17961 | kr.19,077.66 |
| 10.000 | kr.3.13294 | kr.31,329.40 |
| 14.000 | kr.3.10568 | kr.43,479.52 |
| 20.000 | kr.3.07943 | kr.61,588.60 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

