D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC573PWR

DigiKey Part Number
296-1104-2-ND - Tape & Reel (TR)
296-1104-1-ND - Cut Tape (CT)
296-1104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC573PWR
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC573PWR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.99900kr.29.99
25kr.2.69080kr.67.27
100kr.2.35280kr.235.28
250kr.2.19084kr.547.71
500kr.2.09322kr.1,046.61
1.000kr.2.05644kr.2,056.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.94689kr.3,893.78
4.000kr.1.89251kr.7,570.04
6.000kr.1.86527kr.11,191.62
10.000kr.1.83510kr.18,351.00
14.000kr.1.81747kr.25,444.58
20.000kr.1.80050kr.36,010.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250