
SN74AHC1G86DRLR | |
|---|---|
DigiKey Part Number | 296-19738-2-ND - Tape & Reel (TR) 296-19738-1-ND - Cut Tape (CT) 296-19738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G86DRLR |
Description | IC GATE XOR SCHMITT 1CH 2IN SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G86DRLR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-5 |
Features Schmitt Trigger Input | Package / Case SOT-553 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G86DRLR | Texas Instruments | 975 | 296-19738-1-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.98900 | kr.9.89 |
| 25 | kr.0.87240 | kr.21.81 |
| 100 | kr.0.74690 | kr.74.69 |
| 250 | kr.0.68600 | kr.171.50 |
| 500 | kr.0.64946 | kr.324.73 |
| 1.000 | kr.0.61942 | kr.619.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57429 | kr.2,297.16 |
| 8.000 | kr.0.55752 | kr.4,460.16 |
| 12.000 | kr.0.54912 | kr.6,589.44 |
| 20.000 | kr.0.53981 | kr.10,796.20 |
| 28.000 | kr.0.53437 | kr.14,962.36 |
| 40.000 | kr.0.52914 | kr.21,165.60 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |










