
SN74AHC1G32DCKR | |
|---|---|
DigiKey Part Number | 296-8749-2-ND - Tape & Reel (TR) 296-8749-1-ND - Cut Tape (CT) 296-8749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G32DCKR |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G32DCKR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.34240 | kr.8.56 |
| 100 | kr.0.28720 | kr.28.72 |
| 250 | kr.0.26044 | kr.65.11 |
| 500 | kr.0.24448 | kr.122.24 |
| 1.000 | kr.0.23135 | kr.231.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21510 | kr.645.30 |
| 6.000 | kr.0.20714 | kr.1,242.84 |
| 9.000 | kr.0.20315 | kr.1,828.35 |
| 15.000 | kr.0.19874 | kr.2,981.10 |
| 21.000 | kr.0.19616 | kr.4,119.36 |
| 30.000 | kr.0.19368 | kr.5,810.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |









