Comparator Standard (General Purpose) Open-Collector TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6703HVIS5-2#TRMPBF

DigiKey Part Number
505-LT6703HVIS5-2#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6703HVIS5-2#TRMPBFCT-ND - Cut Tape (CT)
505-LT6703HVIS5-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6703HVIS5-2#TRMPBF
Description
IC COMPARATOR 1 GEN PUR TSOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6703HVIS5-2#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.01µA @ 18V
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
15µA
Series
Propagation Delay (Max)
29µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Hysteresis
11.5mV
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
SOT-23-5 Thin, TSOT-23-5
Number of Elements
1
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
TSOT-23-5
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.435
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.87000kr.21.87
10kr.16.43300kr.164.33
25kr.15.07400kr.376.85
100kr.13.57840kr.1,357.84
250kr.12.86488kr.3,216.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.43490kr.6,217.45
1.000kr.12.08106kr.12,081.06
1.500kr.11.90390kr.17,855.85
2.500kr.11.70754kr.29,268.85
3.500kr.11.59276kr.40,574.66
5.000kr.11.48239kr.57,411.95
Manufacturers Standard Package
Unit Price without VAT:kr.21.87000
Unit Price with VAT:kr.27.33750