SN74AHC1G04DCKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.614
Unit Price: kr.5.26000
Datasheet

Direct


onsemi
In Stock: 1.933
Unit Price: kr.0.63000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 9.491
Unit Price: kr.0.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.70000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.801
Unit Price: kr.0.82000
Datasheet

Similar


onsemi
In Stock: 8.260
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 487
Unit Price: kr.0.63000
Datasheet
Inverter IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G04DCKTG4

DigiKey Part Number
SN74AHC1G04DCKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC1G04DCKTG4
Description
IC INVERTER 1CH 1-INP SC70-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G04DCKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.64080kr.2,640.80
1.250kr.2.61238kr.3,265.47
1.750kr.2.57277kr.4,502.35
2.500kr.2.53466kr.6,336.65
6.250kr.2.45261kr.15,328.81
12.500kr.2.40317kr.30,039.62
25.000kr.2.36248kr.59,062.00
Unit Price without VAT:kr.2.64080
Unit Price with VAT:kr.3.30100