Inverter IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G04GV,125

DigiKey Part Number
1727-4199-2-ND - Tape & Reel (TR)
1727-4199-1-ND - Cut Tape (CT)
1727-4199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G04GV,125
Description
IC INVERTER 1CH 1-INP SC74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-74A
Number of Inputs
1
Package / Case
SC-74A, SOT-753
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G04W5-7Diodes Incorporated9.32074AHC1G04W5-7DICT-NDkr.0.82000Direct
SN74AHC1GU04DBVRTexas Instruments468.252296-1095-1-NDkr.2.28000Direct
SN74AHC1GU04DBVTTexas Instruments63.734296-32236-1-NDkr.5.90000Direct
BD7LS04ZG-CTLRohm Semiconductor2.990846-BD7LS04ZG-CTLCT-NDkr.2.92000Similar
MC74HC1G04DFT1G-Qonsemi10.097488-MC74HC1G04DFT1G-QCT-NDkr.0.63000Similar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.42500kr.4.25
25kr.0.36760kr.9.19
100kr.0.30940kr.30.94
250kr.0.28124kr.70.31
500kr.0.26426kr.132.13
1.000kr.0.25024kr.250.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23285kr.698.55
6.000kr.0.22436kr.1,346.16
9.000kr.0.22010kr.1,980.90
15.000kr.0.21539kr.3,230.85
21.000kr.0.21263kr.4,465.23
30.000kr.0.20998kr.6,299.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750