SN74AHC1G04DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 43.553
Unit Price: kr.0.64000
Datasheet

Direct


onsemi
In Stock: 1.801
Unit Price: kr.0.64000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 5.624
Unit Price: kr.0.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: kr.0.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.771
Unit Price: kr.0.83000
Datasheet

Similar


onsemi
In Stock: 1.481
Unit Price: kr.0.64000
Datasheet

Similar


onsemi
In Stock: 322
Unit Price: kr.0.64000
Datasheet
Inverter IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G04DCKRG4

DigiKey Part Number
296-51551-2-ND - Tape & Reel (TR)
296-51551-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74AHC1G04DCKRG4
Description
IC INVERTER 1CH 1-INP SC70-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G04DCKRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC1G04DCKRTexas Instruments43.553296-1090-1-NDkr.0.64000MFR Recommended
MC74VHC1G04DFT2Gonsemi1.801MC74VHC1G04DFT2GOSCT-NDkr.0.64000Direct
74AHC1G04GW,125Nexperia USA Inc.5.6241727-3147-1-NDkr.0.64000Upgrade
74AHC1G04GV,125Nexperia USA Inc.21727-4199-1-NDkr.0.64000Similar
74AHC1G04GW-Q100HNexperia USA Inc.3.7711727-8364-1-NDkr.0.83000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.73922kr.4,435.32
9.000kr.0.72782kr.6,550.38
15.000kr.0.71520kr.10,728.00
21.000kr.0.70781kr.14,864.01
30.000kr.0.70072kr.21,021.60
75.000kr.0.68543kr.51,407.25
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500