SN74AHC1G02MDCKREP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.725
Unit Price: kr.12.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.215
Unit Price: kr.0.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.773
Unit Price: kr.0.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.33215
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6.304
Unit Price: kr.0.77000
Datasheet
NOR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G02MDCKREP

DigiKey Part Number
296-SN74AHC1G02MDCKREPTR-ND - Tape & Reel (TR)
296-SN74AHC1G02MDCKREPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74AHC1G02MDCKREP
Description
IC GATE NOR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G02MDCKREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes