Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



74AHC1G02GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC1G02GW-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC1G02GW-Q100H |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G02GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33319 | kr.999.57 |
| 6.000 | kr.0.32169 | kr.1,930.14 |
| 9.000 | kr.0.31595 | kr.2,843.55 |
| 15.000 | kr.0.30958 | kr.4,643.70 |
| 21.000 | kr.0.30585 | kr.6,422.85 |
| 30.000 | kr.0.30227 | kr.9,068.10 |
| 75.000 | kr.0.29456 | kr.22,092.00 |
| 150.000 | kr.0.28992 | kr.43,488.00 |
| Unit Price without VAT: | kr.0.33319 |
|---|---|
| Unit Price with VAT: | kr.0.41649 |






