SN74ACT573DWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.727
Unit Price: kr.5.85000
Datasheet

Direct


onsemi
In Stock: 639
Unit Price: kr.4.37000
Datasheet

Similar


onsemi
In Stock: 163
Unit Price: kr.6.69000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT573DWRG4

DigiKey Part Number
SN74ACT573DWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ACT573DWRG4
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT573DWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
6ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.55856kr.5,117.12
4.000kr.2.49026kr.9,961.04
6.000kr.2.45606kr.14,736.36
10.000kr.2.41818kr.24,181.80
14.000kr.2.39604kr.33,544.56
20.000kr.2.37474kr.47,494.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.55856
Unit Price with VAT:kr.3.19820