
SN74ACT573DWR | |
|---|---|
DigiKey Part Number | 296-26384-2-ND - Tape & Reel (TR) 296-26384-1-ND - Cut Tape (CT) 296-26384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT573DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT573DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.4.17300 | kr.41.73 |
| 25 | kr.3.76040 | kr.94.01 |
| 100 | kr.3.30690 | kr.330.69 |
| 250 | kr.3.09052 | kr.772.63 |
| 500 | kr.2.96012 | kr.1,480.06 |
| 1.000 | kr.2.95137 | kr.2,951.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.76432 | kr.5,528.64 |
| 4.000 | kr.2.69153 | kr.10,766.12 |
| 6.000 | kr.2.65510 | kr.15,930.60 |
| 10.000 | kr.2.61472 | kr.26,147.20 |
| 14.000 | kr.2.59113 | kr.36,275.82 |
| 20.000 | kr.2.56843 | kr.51,368.60 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

