
SN74ACT17PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT17PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT17PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT17PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT17PWRQ1 |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Buffer, Non-Inverting | Qualification AEC-Q100 |
Number of Elements 6 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Input Type Schmitt Trigger | Supplier Device Package 14-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT17PWR | Texas Instruments | 1.638 | 296-SN74ACT17PWRCT-ND | kr.1.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.46500 | kr.14.65 |
| 25 | kr.1.30080 | kr.32.52 |
| 100 | kr.1.12090 | kr.112.09 |
| 250 | kr.1.03520 | kr.258.80 |
| 500 | kr.0.98346 | kr.491.73 |
| 1.000 | kr.0.94086 | kr.940.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88815 | kr.2,664.45 |
| 6.000 | kr.0.86237 | kr.5,174.22 |
| 9.000 | kr.0.84945 | kr.7,645.05 |
| 15.000 | kr.0.83515 | kr.12,527.25 |
| 21.000 | kr.0.82679 | kr.17,362.59 |
| 30.000 | kr.0.81874 | kr.24,562.20 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |







