Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT17PWR

DigiKey Part Number
296-SN74ACT17PWRTR-ND - Tape & Reel (TR)
296-SN74ACT17PWRCT-ND - Cut Tape (CT)
296-SN74ACT17PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT17PWR
Description
IC BUFF 4.5V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Schmitt Trigger
Manufacturer
Texas Instruments
Output Type
Push-Pull
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
6
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
1
Supplier Device Package
14-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT17PWRQ1Texas Instruments1.561296-SN74ACT17PWRQ1CT-NDkr.6.93000Parametric Equivalent
In-Stock: 1.638
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.25500kr.12.55
25kr.1.11320kr.27.83
100kr.0.95730kr.95.73
250kr.0.88204kr.220.51
500kr.0.83688kr.418.44
1.000kr.0.79966kr.799.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75366kr.2,260.98
6.000kr.0.73115kr.4,386.90
9.000kr.0.71987kr.6,478.83
15.000kr.0.70739kr.10,610.85
21.000kr.0.70008kr.14,701.68
30.000kr.0.69306kr.20,791.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000