
SN74ACT139WBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT139WBQBRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT139WBQBRQ1 |
Description | IC DECODER/DEMUX 1 X 2:4 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.86110 | kr.5,583.30 |
| 6.000 | kr.1.81358 | kr.10,881.48 |
| 9.000 | kr.1.78980 | kr.16,108.20 |
| 15.000 | kr.1.76343 | kr.26,451.45 |
| 21.000 | kr.1.74803 | kr.36,708.63 |
| 30.000 | kr.1.73321 | kr.51,996.30 |
| Unit Price without VAT: | kr.1.86110 |
|---|---|
| Unit Price with VAT: | kr.2.32638 |


