
SN74ACT139BQBR | |
|---|---|
DigiKey Part Number | 296-SN74ACT139BQBRTR-ND - Tape & Reel (TR) 296-SN74ACT139BQBRCT-ND - Cut Tape (CT) 296-SN74ACT139BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT139BQBR |
Description | IC DECODER/DEMUX 1 X 2:4 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.51500 | kr.25.15 |
| 25 | kr.2.25280 | kr.56.32 |
| 100 | kr.1.96220 | kr.196.22 |
| 250 | kr.1.82376 | kr.455.94 |
| 500 | kr.1.74004 | kr.870.02 |
| 1.000 | kr.1.69402 | kr.1,694.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.58598 | kr.4,757.94 |
| 6.000 | kr.1.54432 | kr.9,265.92 |
| 9.000 | kr.1.52346 | kr.13,711.14 |
| 15.000 | kr.1.50036 | kr.22,505.40 |
| 21.000 | kr.1.48685 | kr.31,223.85 |
| 30.000 | kr.1.47386 | kr.44,215.80 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

