Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC541QWRKSRQ1

DigiKey Part Number
296-SN74AC541QWRKSRQ1TR-ND - Tape & Reel (TR)
296-SN74AC541QWRKSRQ1CT-ND - Cut Tape (CT)
296-SN74AC541QWRKSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC541QWRKSRQ1
Description
IC BUFF 1.5V/6V 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.5V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Logic Type
Buffer, Non-Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
20-VQFN (2.5x4.5)
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC541RKSRTexas Instruments1.891296-SN74AC541RKSRCT-NDkr.3.80000Parametric Equivalent
SN74AC8541QWRKSRQ1Texas Instruments3.000296-SN74AC8541QWRKSRQ1CT-NDkr.2.54830Parametric Equivalent
SN74AC8541RKSRTexas Instruments1.815296-SN74AC8541RKSRCT-NDkr.3.80000Parametric Equivalent
In-Stock: 2.658
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.13800kr.31.38
25kr.2.82000kr.70.50
100kr.2.46690kr.246.69
250kr.2.29864kr.574.66
500kr.2.19706kr.1,098.53
1.000kr.2.16314kr.2,163.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.01016kr.6,030.48
6.000kr.1.95965kr.11,757.90
9.000kr.1.93435kr.17,409.15
15.000kr.1.90631kr.28,594.65
21.000kr.1.88992kr.39,688.32
30.000kr.1.87417kr.56,225.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000