Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC541RKSR

DigiKey Part Number
296-SN74AC541RKSRTR-ND - Tape & Reel (TR)
296-SN74AC541RKSRCT-ND - Cut Tape (CT)
296-SN74AC541RKSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC541RKSR
Description
IC BUFF 1.5V/6V 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AC541RKSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.5V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Logic Type
Buffer, Non-Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
20-VQFN (2.5x4.5)
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC541QWRKSRQ1Texas Instruments2.658296-SN74AC541QWRKSRQ1CT-NDkr.4.44000Parametric Equivalent
SN74AC8541QWRKSRQ1Texas Instruments3.000296-SN74AC8541QWRKSRQ1CT-NDkr.2.54830Parametric Equivalent
SN74AC8541RKSRTexas Instruments1.815296-SN74AC8541RKSRCT-NDkr.3.80000Parametric Equivalent
In-Stock: 1.891
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.70100kr.27.01
25kr.2.42200kr.60.55
100kr.2.11190kr.211.19
250kr.1.96464kr.491.16
500kr.1.87562kr.937.81
1.000kr.1.83334kr.1,833.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.71191kr.5,135.73
6.000kr.1.66763kr.10,005.78
9.000kr.1.64545kr.14,809.05
15.000kr.1.62088kr.24,313.20
21.000kr.1.60653kr.33,737.13
30.000kr.1.59273kr.47,781.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000