SN74ABT244ADBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT245BDBR

DigiKey Part Number
296-1039-2-ND - Tape & Reel (TR)
296-1039-1-ND - Cut Tape (CT)
296-1039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT245BDBR
Description
IC TXRX NON-INVERT 5.5V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT245BDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.003
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.14000kr.6.14
10kr.4.40300kr.44.03
25kr.3.97320kr.99.33
100kr.3.49820kr.349.82
250kr.3.27116kr.817.79
500kr.3.13446kr.1,567.23
1.000kr.3.13344kr.3,133.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.92919kr.5,858.38
4.000kr.2.85293kr.11,411.72
6.000kr.2.81475kr.16,888.50
10.000kr.2.77244kr.27,724.40
14.000kr.2.74770kr.38,467.80
20.000kr.2.72392kr.54,478.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.14000
Unit Price with VAT:kr.7.67500