
SN74ABT244ADB | |
|---|---|
DigiKey Part Number | 296-33623-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT244ADB |
Description | IC BUFF NON-INVERT 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT244ADB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.54000 | kr.9.54 |
| 10 | kr.6.95700 | kr.69.57 |
| 70 | kr.5.76000 | kr.403.20 |
| 140 | kr.5.46879 | kr.765.63 |
| 280 | kr.5.22925 | kr.1,464.19 |
| 560 | kr.5.03200 | kr.2,817.92 |
| 1.050 | kr.4.88345 | kr.5,127.62 |
| 2.520 | kr.4.71571 | kr.11,883.59 |
| 5.040 | kr.4.60931 | kr.23,230.92 |
| Unit Price without VAT: | kr.9.54000 |
|---|---|
| Unit Price with VAT: | kr.11.92500 |



