SN65LVDT9637BDR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.360
Unit Price: kr.13.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.6.66794
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.841
Unit Price: kr.20.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 23.947
Unit Price: kr.15.56000
Datasheet
0/2 Receiver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT9637BDR

DigiKey Part Number
296-6902-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDT9637BDR
Description
IC TRANSCEIVER 0/2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT9637BDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/2
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.28.28269kr.70,706.72
Manufacturers Standard Package
Unit Price without VAT:kr.28.28269
Unit Price with VAT:kr.35.35336