
SN65LVDS9637BDR | |
|---|---|
DigiKey Part Number | 296-6931-2-ND - Tape & Reel (TR) 296-6931-1-ND - Cut Tape (CT) 296-6931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS9637BDR |
Description | IC TRANSCEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS9637BDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.58000 | kr.20.58 |
| 10 | kr.15.42600 | kr.154.26 |
| 25 | kr.14.13560 | kr.353.39 |
| 100 | kr.12.71660 | kr.1,271.66 |
| 250 | kr.12.04032 | kr.3,010.08 |
| 500 | kr.11.85460 | kr.5,927.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.94216 | kr.27,355.40 |
| 5.000 | kr.10.72856 | kr.53,642.80 |
| Unit Price without VAT: | kr.20.58000 |
|---|---|
| Unit Price with VAT: | kr.25.72500 |










