SN65LVDS104PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.695
Unit Price: kr.38.64000
Datasheet

Similar


Texas Instruments
In Stock: 731
Unit Price: kr.23.08000
Datasheet

Similar


Texas Instruments
In Stock: 694
Unit Price: kr.19.61000
Datasheet
Buffer, Multiplexer 1 x 1:4 Channel 400Mbps 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS104PWRG4

DigiKey Part Number
SN65LVDS104PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDS104PWRG4
Description
IC MULTIPLEXER 1CH 16TSSOP
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:4 Channel 400Mbps 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS104PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Buffer, Multiplexer
Applications
-
Input
LVDS
Output
LVDS
Data Rate (Max)
400Mbps
Number of Channels
1 x 1:4
Delay Time
3.1ns
Signal Conditioning
-
Capacitance - Input
3 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
23mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.17.17890kr.34,357.80
Manufacturers Standard Package
Unit Price without VAT:kr.17.17890
Unit Price with VAT:kr.21.47363