
SN65LVDS104PWR | |
|---|---|
DigiKey Part Number | 296-26359-2-ND - Tape & Reel (TR) 296-26359-1-ND - Cut Tape (CT) 296-26359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS104PWR |
Description | IC MULTIPLEXER 1CH 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:4 Channel 400Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS104PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | - | |
Input | LVDS | |
Output | LVDS | |
Data Rate (Max) | 400Mbps | |
Number of Channels | 1 x 1:4 | |
Delay Time | 3.1ns | |
Signal Conditioning | - | |
Capacitance - Input | 3 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 23mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.38000 | kr.37.38 |
| 10 | kr.28.61400 | kr.286.14 |
| 25 | kr.26.42680 | kr.660.67 |
| 100 | kr.24.02500 | kr.2,402.50 |
| 250 | kr.22.87948 | kr.5,719.87 |
| 500 | kr.22.18918 | kr.11,094.59 |
| 1.000 | kr.21.62106 | kr.21,621.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.21.15351 | kr.42,307.02 |
| Unit Price without VAT: | kr.37.38000 |
|---|---|
| Unit Price with VAT: | kr.46.72500 |






