MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN65LBC174A16DWRG4 | |
|---|---|
DigiKey Part Number | SN65LBC174A16DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LBC174A16DWRG4 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC174A16DWRG4 Models |
Category | Data Rate 30Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC174A16DWR | Texas Instruments | 445 | 296-SN65LBC174A16DWRCT-ND | kr.59.98000 | MFR Recommended |
| LTC487CSW#PBF | Analog Devices Inc. | 472 | LTC487CSW#PBF-ND | kr.90.66000 | Similar |
| LTC487CSW#TR | Analog Devices Inc. | 0 | LTC487CSW#TR-ND | kr.0.00000 | Similar |
| LTC487CSW#TRPBF | Analog Devices Inc. | 0 | LTC487CSW#TRPBFCT-ND | kr.90.66000 | Similar |
| LTC487ISW#PBF | Analog Devices Inc. | 597 | 505-LTC487ISW#PBF-ND | kr.114.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.27.21255 | kr.54,425.10 |
| Unit Price without VAT: | kr.27.21255 |
|---|---|
| Unit Price with VAT: | kr.34.01569 |



