Similar
Similar
Similar
Similar
Similar
Similar

LTC487CSW#TRPBF | |
|---|---|
DigiKey Part Number | LTC487CSW#TRPBFTR-ND - Tape & Reel (TR) LTC487CSW#TRPBFCT-ND - Cut Tape (CT) LTC487CSW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC487CSW#TRPBF |
Description | IC TRANSCEIVER 4/0 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC487CSW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.06000 | kr.88.06 |
| 10 | kr.69.44200 | kr.694.42 |
| 25 | kr.64.79480 | kr.1,619.87 |
| 100 | kr.61.40230 | kr.6,140.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.56.21114 | kr.56,211.14 |
| Unit Price without VAT: | kr.88.06000 |
|---|---|
| Unit Price with VAT: | kr.110.07500 |





