SN65LBC173ADG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.890
Unit Price: kr.39.74000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 8.564
Unit Price: kr.35.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 72
Unit Price: kr.97.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.314
Unit Price: kr.97.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 26
Unit Price: kr.123.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.78.39540
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 338
Unit Price: kr.66.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.957
Unit Price: kr.64.43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 178
Unit Price: kr.71.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.732
Unit Price: kr.71.69000
Datasheet
0/4 Receiver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC173ADG4

DigiKey Part Number
SN65LBC173ADG4-ND
Manufacturer
Manufacturer Product Number
SN65LBC173ADG4
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC173ADG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
40 mV
Data Rate
50Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes