LTC488ISW#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 276
Unit Price: kr.121.73000
Datasheet

Similar


Texas Instruments
In Stock: 4.890
Unit Price: kr.39.18000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.29.50955
Datasheet

Similar


Texas Instruments
In Stock: 8.564
Unit Price: kr.36.33000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.20.71913
Datasheet

Similar


Texas Instruments
In Stock: 1.484
Unit Price: kr.25.30000
Datasheet
0/4 Receiver RS422, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC488ISW#TRPBF

DigiKey Part Number
LTC488ISW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC488ISW#TRPBF
Description
IC TRANSCEIVER 0/4 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC488ISW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.77.29810kr.77,298.10
Manufacturers Standard Package
Unit Price without VAT:kr.77.29810
Unit Price with VAT:kr.96.62263