
SN65HVDA1050AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-25836-2-ND - Tape & Reel (TR) 296-25836-1-ND - Cut Tape (CT) 296-25836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVDA1050AQDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVDA1050AQDRQ1 Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 125 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.89000 | kr.18.89 |
| 10 | kr.14.11900 | kr.141.19 |
| 25 | kr.12.92840 | kr.323.21 |
| 100 | kr.11.61550 | kr.1,161.55 |
| 250 | kr.10.98976 | kr.2,747.44 |
| 500 | kr.10.78662 | kr.5,393.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.97424 | kr.24,935.60 |
| 5.000 | kr.9.77677 | kr.48,883.85 |
| Unit Price without VAT: | kr.18.89000 |
|---|---|
| Unit Price with VAT: | kr.23.61250 |






