SN65HVD1050DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.11.54000
Datasheet

Similar


NXP USA Inc.
In Stock: 44.443
Unit Price: kr.13.50000
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD1050DRG4

DigiKey Part Number
296-52694-2-ND - Tape & Reel (TR)
296-52694-1-ND - Cut Tape (CT)
296-52694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD1050DRG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD1050DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
125 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.30106kr.10,752.65
5.000kr.4.20233kr.21,011.65
7.500kr.4.15289kr.31,146.68
12.500kr.4.09813kr.51,226.62
Manufacturers Standard Package
Unit Price without VAT:kr.4.30106
Unit Price with VAT:kr.5.37633