1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1050T/CM,118

DigiKey Part Number
568-10292-2-ND - Tape & Reel (TR)
568-10292-1-ND - Cut Tape (CT)
568-10292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1050T/CM,118
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TJA1050T/CM,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Half
Manufacturer
NXP USA Inc.
Receiver Hysteresis
70 mV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
8-SO
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.229
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.50000kr.13.50
10kr.9.97900kr.99.79
25kr.9.09400kr.227.35
100kr.8.12150kr.812.15
250kr.7.65796kr.1,914.49
500kr.7.40322kr.3,701.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.04019kr.17,600.47
5.000kr.6.89111kr.34,455.55
7.500kr.6.81645kr.51,123.38
Manufacturers Standard Package
Unit Price without VAT:kr.13.50000
Unit Price with VAT:kr.16.87500