SN55LBC180RSAT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.26.43000
Datasheet
1/1 Transceiver Full RS422, RS485 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN55LBC180RSAT

DigiKey Part Number
296-24855-2-ND - Tape & Reel (TR)
296-24855-1-ND - Cut Tape (CT)
296-24855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN55LBC180RSAT
Description
IC TRANSCEIVER FULL 1/1 16QFN
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SN55LBC180RSAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types